JANTX1N5309-1 vs 1N5309TRPBFREE feature comparison

JANTX1N5309-1 Cobham Semiconductor Solutions

Buy Now Datasheet

1N5309TRPBFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROFLEX/METELICS INC CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-7
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 2.25 V 2.25 V
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Not Qualified
Reference Standard MIL-19500/463
Regulation Current-Nom (Ireg) 3 mA 3 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 9 1
Dynamic Impedance-Min 300000 Ω

Compare JANTX1N5309-1 with alternatives

Compare 1N5309TRPBFREE with alternatives