Part Details for 1N5309TRPBFREE by Central Semiconductor Corp
Overview of 1N5309TRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5309TRPBFREE
1N5309TRPBFREE CAD Models
1N5309TRPBFREE Part Data Attributes
|
1N5309TRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5309TRPBFREE
Central Semiconductor Corp
Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 300000 Ω | |
Limiting Voltage-Max | 2.25 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 1N5309TRPBFREE
This table gives cross-reference parts and alternative options found for 1N5309TRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5309TRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5309-PBF | Current Regulator Diode | Digitron Semiconductors | 1N5309TRPBFREE vs 1N5309-PBF |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-35 | International Semiconductor Inc | 1N5309TRPBFREE vs 1N5309 |
1N5309BKPBFREE | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, | Central Semiconductor Corp | 1N5309TRPBFREE vs 1N5309BKPBFREE |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, DO-7, 2 PIN | Solitron Devices Inc | 1N5309TRPBFREE vs 1N5309 |
1N5309BKTIN/LEAD | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, | Central Semiconductor Corp | 1N5309TRPBFREE vs 1N5309BKTIN/LEAD |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5309TRPBFREE vs 1N5309 |
JANTXV1N5309-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5309TRPBFREE vs JANTXV1N5309-1 |
1N5309-1E3 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5309TRPBFREE vs 1N5309-1E3 |
JANTXV1N5309 | 3mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5309TRPBFREE vs JANTXV1N5309 |
JANTX1N5309-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5309TRPBFREE vs JANTX1N5309-1 |