1N5309TRPBFREE
vs
JAN1N5309-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
VPT COMPONENTS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
300000 Ω
Limiting Voltage-Max
2.25 V
2.25 V
Number of Elements
1
1
Power Dissipation-Max
0.6 W
0.5 W
Regulation Current-Nom (Ireg)
3 mA
3 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Base Number Matches
1
9
HTS Code
8541.10.00.70
Additional Feature
HIGH SOURCE IMPEDANCE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5309TRPBFREE with alternatives