JANTX1N5296
vs
JANHCA1N5296
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COMPENSATED DEVICES INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HERMETIC SEALED PACKAGE-2
|
HERMETIC SEALED, DIE-2
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ISOLATED
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
JEDEC-95 Code |
DO-7
|
|
JESD-30 Code |
O-XALF-W2
|
S-XXUC-N2
|
Knee Impedance-Max |
240000 Ω
|
|
Limiting Voltage-Max |
1.29 V
|
1.29 V
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
LONG FORM
|
UNCASED CHIP
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/463G
|
MIL-19500/463G
|
Regulation Current-Nom (Ireg) |
0.91 mA
|
0.91 mA
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
NO
|
YES
|
Technology |
FIELD EFFECT
|
FIELD EFFECT
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
AXIAL
|
UNSPECIFIED
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare JANTX1N5296 with alternatives
Compare JANHCA1N5296 with alternatives