JANHCA1N5296 vs 1N5296TRTIN/LEAD feature comparison

JANHCA1N5296 Microchip Technology Inc

Buy Now

1N5296TRTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, DIE-2
Reach Compliance Code compliant not_compliant
Category CO2 Kg 8.54 8.54
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications DLA, Rad Hard
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JESD-30 Code S-XXUC-N2
JESD-609 Code e0
Limiting Voltage-Max 1.29 V 1.29 V
Number of Elements 1 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Qualified
Reference Standard MIL-19500/463G
Regulation Current-Nom (Ireg) 0.91 mA 0.91 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Position UNSPECIFIED
Base Number Matches 4 1
ECCN Code EAR99
Dynamic Impedance-Min 880000 Ω

Compare JANHCA1N5296 with alternatives

Compare 1N5296TRTIN/LEAD with alternatives