JANTX1N5296
Description: Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2

Overview of JANTX1N5296 by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for JANTX1N5296 by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5296 by Compensated Devices Inc

JANTX1N5296
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Package Description
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-XALF-W2
Knee Impedance-Max
240000 Ω
Limiting Voltage-Max
1.29 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463G
Regulation Current-Nom (Ireg)
0.91 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTX1N5296
    Compensated Devices Inc
    Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JANTX1N5296

This table gives cross-reference parts and alternative options found for JANTX1N5296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5296 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon American Power Devices Inc JANTX1N5296 vs 1N5296
JANTX1N5296 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JANTX1N5296 vs JANTX1N5296
1N5296BKPBFREE Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, Central Semiconductor Corp JANTX1N5296 vs 1N5296BKPBFREE
1N5296-1 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35 Microchip Technology Inc JANTX1N5296 vs 1N5296-1
1N5296-1 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTX1N5296 vs 1N5296-1
1N5296 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon Solitron Devices Inc JANTX1N5296 vs 1N5296
JANTXV1N5296-1 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35 Microchip Technology Inc JANTX1N5296 vs JANTXV1N5296-1
JANHCA1N5296 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon Microchip Technology Inc JANTX1N5296 vs JANHCA1N5296
1N5296TR-RECU Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp JANTX1N5296 vs 1N5296TR-RECU
1N5296 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon Codi Semiconductor Inc JANTX1N5296 vs 1N5296
Part Number Description Manufacturer Compare
1N5296HR Current Regulator Diode Digitron Semiconductors JANTX1N5296 vs 1N5296HR
1N5296 Diode Current Reg. 100V 1.001mA 2-Pin DO-35 New Jersey Semiconductor Products Inc JANTX1N5296 vs 1N5296
1N5296-PBF Current Regulator Diode Digitron Semiconductors JANTX1N5296 vs 1N5296-PBF
JANTXV1N5296 0.91mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANTX1N5296 vs JANTXV1N5296
JAN1N5296 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JANTX1N5296 vs JAN1N5296
JAN1N5296-1 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANTX1N5296 vs JAN1N5296-1
JANTXV1N5296 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-204AA Motorola Semiconductor Products JANTX1N5296 vs JANTXV1N5296
1N5296TR Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp JANTX1N5296 vs 1N5296TR
JANTX1N5296 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-204AA Motorola Semiconductor Products JANTX1N5296 vs JANTX1N5296
JANTX1N5296-1 Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35 Microchip Technology Inc JANTX1N5296 vs JANTX1N5296-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5296 by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5296 by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of JANTX1N5296 would you like to use for your alert(s)?
  • Please alert me when JANTX1N5296 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5296 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5296 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5296 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5296.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5296 by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: