JANTX1N4485DUS
vs
3EZ6.8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
GALAXY SEMI-CONDUCTOR CO LTD
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
3 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
68 V
6.8 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
5.8%
Working Test Current
3.7 mA
100 mA
Base Number Matches
3
5
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
1 Ω
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Compare JANTX1N4485DUS with alternatives
Compare 3EZ6.8 with alternatives