Part Details for 3EZ6.8 by Galaxy Semi-Conductor Co Ltd
Overview of 3EZ6.8 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3EZ6.8
3EZ6.8 CAD Models
3EZ6.8 Part Data Attributes
|
3EZ6.8
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3EZ6.8
Galaxy Semi-Conductor Co Ltd
Zener Diode, 6.8V V(Z), 5.8%, 3W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5.8% | |
Working Test Current | 100 mA |
Alternate Parts for 3EZ6.8
This table gives cross-reference parts and alternative options found for 3EZ6.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ6.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3EZ68 | Micro Commercial Components | Check for Price | Zener Diode, 68V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | 3EZ6.8 vs 3EZ68 |
MSP3EZ68D5 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 3EZ6.8 vs MSP3EZ68D5 |
3EZ6.8 | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; VZ Typ (V): 6.8; P Max (mW): 3000; Package: DO-15 | 3EZ6.8 vs 3EZ6.8 |
3EZ68D5 | Motorola Mobility LLC | Check for Price | 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 3EZ6.8 vs 3EZ68D5 |
MX3EZ68D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 3EZ6.8 vs MX3EZ68D5E3TR |
MSP3EZ68D5E3 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 3EZ6.8 vs MSP3EZ68D5E3 |
MSP3EZ68D5E3TR | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 3EZ6.8 vs MSP3EZ68D5E3TR |
3EZ6.8 | PanJit Semiconductor | Check for Price | Zener Diode, 6.8V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3EZ6.8 vs 3EZ6.8 |
3EZ6.8 | Diotec Semiconductor AG | $0.0614 | Zener Diode, 6.8V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 3EZ6.8 vs 3EZ6.8 |