3EZ6.8 vs 3EZ68D5 feature comparison

3EZ6.8 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

3EZ68D5 EIC Semiconductor Inc

Buy Now Datasheet
Yes Yes
Active Active
GALAXY SEMI-CONDUCTOR CO LTD EIC SEMICONDUCTOR CO LTD
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
1 Ω 70 Ω
1 1
150 °C 175 °C
260 NOT SPECIFIED
3 W 3 W
6.8 V 68 V
NO NO
ZENER ZENER
5.8% 5%
100 mA 11 mA
5 9
DO-41
O-PALF-W2
2
PLASTIC/EPOXY
ROUND
LONG FORM
WIRE
AXIAL
NOT SPECIFIED

Compare 3EZ6.8 with alternatives