JANTX1N4469US
vs
MXSMAJ4469DE3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
80 Weeks
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JESD-30 Code
O-LELF-R2
R-PDSO-C2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WRAP AROUND
C BEND
Terminal Position
END
DUAL
Voltage Tol-Max
5%
1%
Working Test Current
17 mA
17 mA
Base Number Matches
7
1
Part Package Code
DO-214BA
Package Description
R-PDSO-C2
JEDEC-95 Code
DO-214BA
Operating Temperature-Min
-55 °C
Compare JANTX1N4469US with alternatives
Compare MXSMAJ4469DE3 with alternatives