MXSMAJ4469DE3 vs JANS1N4469DUS feature comparison

MXSMAJ4469DE3 Microsemi Corporation

Buy Now Datasheet

JANS1N4469DUS Defense Logistics Agency

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Part Package Code DO-214BA
Package Description R-PDSO-C2 HERMETIC SEALED, GLASS, D-5A, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214BA
JESD-30 Code R-PDSO-C2 O-LELF-R2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 1% 1%
Working Test Current 17 mA 17 mA
Base Number Matches 1 3
Reference Standard MIL-19500/406F

Compare MXSMAJ4469DE3 with alternatives

Compare JANS1N4469DUS with alternatives