JANTX1N4469US vs JANTX1N4469DUS feature comparison

JANTX1N4469US Sensitron Semiconductors

Buy Now Datasheet

JANTX1N4469DUS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROCHIP TECHNOLOGY INC
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 80 Weeks 52 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/406 MIL-19500/406F
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 1%
Working Test Current 17 mA 17 mA
Base Number Matches 7 3
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN

Compare JANTX1N4469US with alternatives

Compare JANTX1N4469DUS with alternatives