JANSR2N3637L
vs
JANTX2N3637L
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TO-5, 3 PIN
TO-5, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
29 Weeks
Collector Current-Max (IC)
1 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
60
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1 W
1 W
Qualification Status
Qualified
Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Samacsys Manufacturer
Microchip
Collector-Emitter Voltage-Max
175 V
Number of Elements
1
Reference Standard
MIL-19500/357H
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
650 ns
Turn-on Time-Max (ton)
200 ns
Compare JANSR2N3637L with alternatives
Compare JANTX2N3637L with alternatives