There are no models available for this part yet.
Overview of JANSR2N3637L by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for JANSR2N3637L by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ2808
|
Newark | 175 V Rh Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANSR2N3637L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2400 / $108.9100 | Buy Now | |
DISTI #
JANSR2N3637L-ND
|
DigiKey | TRANS PNP 175V 1A TO5 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.9106 | Buy Now | |
DISTI #
JANSR2N3637L
|
Avnet Americas | Amplifier100 Krad(Si) - Bulk (Alt: JANSR2N3637L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$97.2400 / $108.9100 | Buy Now | |
DISTI #
494-JANSR2N3637L
|
Mouser Electronics | Bipolar Transistors - BJT 175 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$108.9100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 39 Factory Stock |
|
$95.2900 / $254.3100 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$94.8700 / $111.1300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 39 Factory Stock |
|
$95.2900 / $254.3100 | Buy Now |
CAD Models for JANSR2N3637L by Microchip Technology Inc
Part Data Attributes for JANSR2N3637L by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-5, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
29 Weeks
|
Collector Current-Max (IC)
|
1 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-5
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for JANSR2N3637L
This table gives cross-reference parts and alternative options found for JANSR2N3637L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N3637L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANSR2N3637L vs 2N3637L |
JANS2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANSR2N3637L vs JANS2N3637L |
JANS2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Semicoa Semiconductors | JANSR2N3637L vs JANS2N3637L |
JANTX2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JANSR2N3637L vs JANTX2N3637 |
JANTX2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANSR2N3637L vs JANTX2N3637L |
JANTX2N3637 | MIL-PRF-19500/357: 175 V, 1 A PNP Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | onsemi | JANSR2N3637L vs JANTX2N3637 |
JANTXV2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JANSR2N3637L vs JANTXV2N3637 |
JANS2N3637 | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JANSR2N3637L vs JANS2N3637 |
JANTXV2N3637L | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANSR2N3637L vs JANTXV2N3637L |
JANSR2N3637 | Small Signal Bipolar Transistor, 1A I(C), PNP, TO-39 | Microchip Technology Inc | JANSR2N3637L vs JANSR2N3637 |
Related Parts for JANSR2N3637L
-
JANS2N2906ASmall Signal Bipolar Transistors
-
JANTX1N3912RRectifier Diodes
-
JANSF2N7424Power Field-Effect Transistors
-
J175Small Signal Field-Effect Transistors
-
JANS2N3741Power Bipolar Transistors
-
JANS1N6160Transient Suppressors
-
JANS1N4470USZener Diodes
-
IV4809SAPower Supply Modules
-
JANS1N5819UR-1Signal Diodes