JANTX2N3637L
vs
2N3637.MOD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
SEMICOA CORP
SEMELAB LTD
Part Package Code
TO-5
BCY
Package Description
TO-5, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
24 Weeks
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
175 V
175 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
50
JEDEC-95 Code
TO-5
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/357H
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
650 ns
600 ns
Turn-on Time-Max (ton)
200 ns
400 ns
Base Number Matches
11
2
Pbfree Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
200 MHz
Compare JANTX2N3637L with alternatives
Compare 2N3637.MOD with alternatives