JANSD2N5152U3
vs
JANS2N5152L
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMICOA CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
22 Weeks
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
2 A
Collector-Base Capacitance-Max
250 pF
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JESD-30 Code
R-CBCC-N3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
CHIP CARRIER
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
10 W
1 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500; RH - 10K Rad(Si)
MIL-19500/544
Surface Mount
YES
NO
Terminal Form
NO LEAD
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1500 ns
1900 ns
Turn-on Time-Max (ton)
500 ns
1900 ns
VCEsat-Max
1.5 V
Base Number Matches
2
9
Part Package Code
TO-5
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
JEDEC-95 Code
TO-5
Compare JANSD2N5152U3 with alternatives
Compare JANS2N5152L with alternatives