JANS2N5152L
vs
JANSR2N5152U3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMICOA CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-5
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
R-CBCC-N3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
CHIP CARRIER
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
10 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/544
MIL-19500; RH - 100K Rad(Si)
Surface Mount
NO
YES
Terminal Form
WIRE
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1900 ns
1500 ns
Turn-on Time-Max (ton)
1900 ns
500 ns
Base Number Matches
9
2
Rohs Code
No
HTS Code
8541.10.00.80
Factory Lead Time
22 Weeks
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
250 pF
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
1 W
VCEsat-Max
1.5 V
Compare JANS2N5152L with alternatives
Compare JANSR2N5152U3 with alternatives