JANSD2N5152U3 vs JANS2N5152U3 feature comparison

JANSD2N5152U3 Microchip Technology Inc

Buy Now Datasheet

JANS2N5152U3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 22 Weeks 22 Weeks
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Base Capacitance-Max 250 pF 250 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-CBCC-N3 R-CBCC-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W 1 W
Power Dissipation-Max (Abs) 10 W 10 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500; RH - 10K Rad(Si) MIL-PRF-19500
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1500 ns 1500 ns
Turn-on Time-Max (ton) 500 ns 500 ns
VCEsat-Max 1.5 V 1.5 V
Base Number Matches 2 4
Fall Time-Max (tf) 500 ns
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANSD2N5152U3 with alternatives