JANS1N5802 vs JANS1N5802US feature comparison

JANS1N5802 Bkc Semiconductors Inc

Buy Now Datasheet

JANS1N5802US Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROSS COMPONENTS
Reach Compliance Code unknown unknown
Application ULTRA FAST RECOVERY POWER SUPER FAST SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V 0.875 V
JESD-30 Code O-XALF-W2 O-LELF-R2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/477F MIL-19500/477
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.025 µs 0.02 µs
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 8 9
Power Dissipation-Max 3 W

Compare JANS1N5802 with alternatives

Compare JANS1N5802US with alternatives