JANS1N5802 vs JANTX1N5802 feature comparison

JANS1N5802 Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANTX1N5802 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SOLID STATE DEVICES INC SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY
Breakdown Voltage-Min 60 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 E-LALF-W2
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.025 µs 0.025 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 11
Pbfree Code No
Rohs Code No
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Factory Lead Time 90 Weeks
Additional Feature HIGH RELIABILITY
Forward Voltage-Max (VF) 0.875 V
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANS1N5802 with alternatives

Compare JANTX1N5802 with alternatives