JANHCB1N6345 vs 1N5757BTR feature comparison

JANHCB1N6345 Sensitron Semiconductors

Buy Now Datasheet

1N5757BTR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SENSITRON SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 180 Ω
JESD-30 Code S-XUUC-N1 O-PALF-W2
Knee Impedance-Max 1600 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-PRF-19500
Reference Voltage-Nom 75 V 75 V
Reverse Current-Max 0.05 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Temp Coeff-Max 77.25 mV/°C
Working Test Current 1.7 mA
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Package Description O-PALF-W2
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANHCB1N6345 with alternatives

Compare 1N5757BTR with alternatives