JANHCB1N6345 vs 1N5267B feature comparison

JANHCB1N6345 Sensitron Semiconductors

Buy Now Datasheet

1N5267B Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 180 Ω
JESD-30 Code S-XUUC-N1
Knee Impedance-Max 1600 Ω
Number of Elements 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified
Reference Standard MIL-PRF-19500
Reference Voltage-Nom 75 V 75 V
Reverse Current-Max 0.05 µA
Surface Mount YES NO
Technology ZENER
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Temp Coeff-Max 77.25 mV/°C
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 1 55
Case Connection ISOLATED
Voltage Tol-Max 5%

Compare JANHCB1N6345 with alternatives

Compare 1N5267B with alternatives