JANHCB1N6345 vs 1N5267-G feature comparison

JANHCB1N6345 Sensitron Semiconductors

Buy Now Datasheet

1N5267-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 180 Ω
JESD-30 Code S-XUUC-N1 O-XALF-W2
Knee Impedance-Max 1600 Ω
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-PRF-19500
Reference Voltage-Nom 75 V 75 V
Reverse Current-Max 0.05 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position UPPER AXIAL
Voltage Temp Coeff-Max 77.25 mV/°C
Working Test Current 1.7 mA 1.7 mA
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Package Description O-XALF-W2
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 10%

Compare JANHCB1N6345 with alternatives

Compare 1N5267-G with alternatives