JANHCA1N5304 vs 1N5304 feature comparison

JANHCA1N5304 Compensated Devices Inc

Buy Now

1N5304 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC MOTOROLA INC
Package Description HERMETIC SEALED, DIE-2 O-LALF-W2
Reach Compliance Code unknown unknown
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JESD-30 Code S-XXUC-N2 O-LALF-W2
Limiting Voltage-Max 1.75 V 1.75 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Power Dissipation-Max 0.5 W 0.6 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/463G
Regulation Current-Nom (Ireg) 1.8 mA 1.8 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 1 5
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature MAXIMUM DYNAMIC IMPEDANCE IS 420K OHMS
JEDEC-95 Code DO-204AA
JESD-609 Code e0
Knee Impedance-Max 74000 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN LEAD

Compare JANHCA1N5304 with alternatives

Compare 1N5304 with alternatives