JANHCA1N5295 vs 1N5295-1E3 feature comparison

JANHCA1N5295 Microsemi Corporation

Buy Now

1N5295-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DIE DO-7
Package Description HERMETIC SEALED, DIE-2 ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.70
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JESD-30 Code S-XXUC-N2 O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 1.25 V 1.25 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/463G
Regulation Current-Nom (Ireg) 0.82 mA 0.82 mA
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish Tin/Lead (Sn/Pb) PURE MATTE TIN
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 4 1
Pbfree Code Yes
Additional Feature METALLURGICALLY BONDED, HIGH SOURCE IMPEDANCE
Dynamic Impedance-Min 1000000 Ω
JEDEC-95 Code DO-7
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 100 V

Compare JANHCA1N5295 with alternatives

Compare 1N5295-1E3 with alternatives