JANHCA1N5295
vs
JANS1N5295-1/TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, DIE-2
Reach Compliance Code
unknown
compliant
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JESD-30 Code
S-XXUC-N2
O-LALF-W2
Limiting Voltage-Max
1.25 V
1.25 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/463G
MIL-PRF-19500
Regulation Current-Nom (Ireg)
0.82 mA
0.82 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
YES
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
NO LEAD
WIRE
Terminal Position
UNSPECIFIED
AXIAL
Base Number Matches
4
2
Rohs Code
No
Factory Lead Time
32 Weeks
Dynamic Impedance-Min
1000000 Ω
JEDEC-95 Code
DO-7
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare JANHCA1N5295 with alternatives
Compare JANS1N5295-1/TR with alternatives