JANHCA1N5285
vs
JANTXV1N5285-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, DIE-2
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
unknown
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
JESD-30 Code
S-XXUC-N2
O-XALF-W2
Limiting Voltage-Max
1 V
1 V
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/463G
MIL-19500/463G
Regulation Current-Nom (Ireg)
0.27 mA
0.27 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
YES
NO
Technology
FIELD EFFECT
FIELD EFFECT
Terminal Form
NO LEAD
WIRE
Terminal Position
UNSPECIFIED
AXIAL
Base Number Matches
1
1
JEDEC-95 Code
DO-7
Compare JANHCA1N5285 with alternatives
Compare JANTXV1N5285-1 with alternatives