JANHCA1N5285 vs JANS1N5285-1 feature comparison

JANHCA1N5285 Microchip Technology Inc

Buy Now

JANS1N5285-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, DIE-2 DO-35, 2 PIN
Reach Compliance Code compliant compliant
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JESD-30 Code S-XXUC-N2 O-LALF-W2
JESD-609 Code e0 e0
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape SQUARE ROUND
Package Style UNCASED CHIP LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/463G MIL-PRF-19500
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES NO
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UNSPECIFIED AXIAL
Base Number Matches 4 8
Factory Lead Time 32 Weeks
Dynamic Impedance-Min 14000000 Ω
JEDEC-95 Code DO-7
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANHCA1N5285 with alternatives

Compare JANS1N5285-1 with alternatives