JANHCA1N5285 vs CH1N5285 feature comparison

JANHCA1N5285 Microchip Technology Inc

Buy Now

CH1N5285 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, DIE-2 DIE-1
Reach Compliance Code compliant unknown
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JESD-30 Code S-XXUC-N2 S-XUUC-N1
JESD-609 Code e0 e3
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Power Dissipation-Max 0.5 W 0.475 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/463G
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form NO LEAD NO LEAD
Terminal Position UNSPECIFIED UPPER
Base Number Matches 4 1
Part Package Code DIE
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.40
Knee Impedance-Max 1950000 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare JANHCA1N5285 with alternatives

Compare CH1N5285 with alternatives