JANHCA1N5285 vs JANHCA1N5285 feature comparison

JANHCA1N5285 Defense Logistics Agency

Buy Now

JANHCA1N5285 Microchip Technology Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, DIE-2 HERMETIC SEALED, DIE-2
Reach Compliance Code unknown compliant
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
JESD-30 Code S-XXUC-N2 S-XXUC-N2
Limiting Voltage-Max 1 V 1 V
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/463G MIL-19500/463G
Regulation Current-Nom (Ireg) 0.27 mA 0.27 mA
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount YES YES
Technology FIELD EFFECT FIELD EFFECT
Terminal Form NO LEAD NO LEAD
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANHCA1N5285 with alternatives

Compare JANHCA1N5285 with alternatives