JAN2N706
vs
JANTX2N5581
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
BCY
Package Description
TO-18, 3 PIN
TO-46, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/120C
Surface Mount
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
75 ns
Turn-on Time-Max (ton)
40 ns
Base Number Matches
1
1
HTS Code
8541.10.00.80
Factory Lead Time
22 Weeks
Compare JAN2N706 with alternatives
Compare JANTX2N5581 with alternatives