JAN2N706 vs MPSL51LEADFREE feature comparison

JAN2N706 Rockwell Automation / Allen-Bradley

Buy Now Datasheet

MPSL51LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN-BRADLEY CO INC CENTRAL SEMICONDUCTOR CORP
Part Package Code BCY TO-92
Package Description TO-18, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 15 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 40
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/120C
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 40 ns
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN
Transition Frequency-Nom (fT) 60 MHz

Compare JAN2N706 with alternatives

Compare MPSL51LEADFREE with alternatives