JAN2N6341 vs 2N6341X feature comparison

JAN2N6341 Microchip Technology Inc

Buy Now Datasheet

2N6341X TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMELAB LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks
Samacsys Manufacturer Microchip
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 25 A
Collector-Emitter Voltage-Max 150 V 135 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-204 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 200 W
Qualification Status Qualified Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING

Compare JAN2N6341 with alternatives

Compare 2N6341X with alternatives