2N6341X
vs
JANTX2N6341
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
SILICON TRANSISTOR CORP
Package Description
METAL, TO-3, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
25 A
10 A
Collector-Emitter Voltage-Max
135 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-204AA
TO-204
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Base Number Matches
2
11
JESD-609 Code
e0
Power Dissipation-Max (Abs)
200 W
Reference Standard
MIL
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 2N6341X with alternatives
Compare JANTX2N6341 with alternatives