JAN2N6341
vs
JANTX2N6341
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SILICON TRANSISTOR CORP
|
SILICON TRANSISTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
10 A
|
10 A
|
Collector-Emitter Voltage-Max |
150 V
|
150 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
30
|
JEDEC-95 Code |
TO-204
|
TO-204
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
200 W
|
200 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL
|
MIL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
40 MHz
|
40 MHz
|
Base Number Matches |
9
|
11
|
|
|
|
Compare JAN2N6341 with alternatives
Compare JANTX2N6341 with alternatives