JAN2N5581 vs 2N706 feature comparison

JAN2N5581 New England Semiconductor

Buy Now Datasheet

2N706 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Package Description TO-46, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.05 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-206AB
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 7 33
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 100 °C
Power Dissipation-Max (Abs) 1 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 100 MHz