JAN2N5545 vs NDS8410/S62Z feature comparison

JAN2N5545 Vishay Siliconix

Buy Now Datasheet

NDS8410/S62Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-71
Package Description CYLINDRICAL, O-MBCY-W6 SMALL OUTLINE, R-PDSO-G8
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Configuration SEPARATE, 2 ELEMENTS SINGLE WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JESD-30 Code O-MBCY-W6 R-PDSO-G8
Number of Elements 2 1
Number of Terminals 6 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/430B
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.95
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 10 A
Drain-source On Resistance-Max 0.015 Ω
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1 W
Transistor Application SWITCHING

Compare JAN2N5545 with alternatives

Compare NDS8410/S62Z with alternatives