Part Details for JAN2N5545 by Vishay Siliconix
Overview of JAN2N5545 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N5545
JAN2N5545 CAD Models
JAN2N5545 Part Data Attributes
|
JAN2N5545
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
JAN2N5545
Vishay Siliconix
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-71, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-71 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/430B | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5545
This table gives cross-reference parts and alternative options found for JAN2N5545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N5545 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Temic Semiconductors | JAN2N5545 vs JANTXV2N5545 |
JAN2N5545 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | JAN2N5545 vs JAN2N5545 |
2N5545 | Small Signal Field-Effect Transistor, N-Channel, Junction FET, | Vishay Siliconix | JAN2N5545 vs 2N5545 |
JANTX2N5545 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | JAN2N5545 vs JANTX2N5545 |
2N5545 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Space Power Electronics Inc | JAN2N5545 vs 2N5545 |
2N5545 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | JAN2N5545 vs 2N5545 |
2N5545 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Crimson Semiconductor Inc | JAN2N5545 vs 2N5545 |
2N5545 | 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71, TO-71, 8 PIN | Texas Instruments | JAN2N5545 vs 2N5545 |
JANTX2N5545 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Temic Semiconductors | JAN2N5545 vs JANTX2N5545 |