NDS8410/S62Z vs JANTX2N5545 feature comparison

NDS8410/S62Z Texas Instruments

Buy Now Datasheet

JANTX2N5545 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEMIC SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 10 A
Drain-source On Resistance-Max 0.015 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G8 O-MBCY-W6
Number of Elements 1 2
Number of Terminals 8 6
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Additional Feature LOW NOISE
Feedback Cap-Max (Crss) 2 pF
JEDEC-95 Code TO-71
Reference Standard MIL
Terminal Finish NOT SPECIFIED

Compare NDS8410/S62Z with alternatives

Compare JANTX2N5545 with alternatives