JAN2N4957 vs BFG590W/X feature comparison

JAN2N4957 Defense Logistics Agency

Buy Now

BFG590W/X NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY NXP SEMICONDUCTORS
Package Description HERMETIC SEALED, METAL CAN-4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 0.03 A 0.2 A
Collector-Base Capacitance-Max 0.8 pF
Collector-Emitter Voltage-Max 30 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 0.2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/426
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Part Package Code SOT
Pin Count 4
Manufacturer Package Code SOT343N
Additional Feature LOW NOISE, HIGH RELIABILITY
Transition Frequency-Nom (fT) 5000 MHz

Compare JAN2N4957 with alternatives

Compare BFG590W/X with alternatives