JAN2N4957 vs BFR505TRL13 feature comparison

JAN2N4957 Defense Logistics Agency

Buy Now

BFR505TRL13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY NXP SEMICONDUCTORS
Package Description HERMETIC SEALED, METAL CAN-4 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 0.03 A 0.018 A
Collector-Base Capacitance-Max 0.8 pF
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 0.2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/426
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature LOW NOISE, HIGH RELIABILITY
JESD-609 Code e3
Operating Temperature-Max 175 °C
Power Gain-Min (Gp) 10 dB
Terminal Finish TIN
Transition Frequency-Nom (fT) 9000 MHz

Compare JAN2N4957 with alternatives

Compare BFR505TRL13 with alternatives