BFG590W/X
vs
BFR505TRL13
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.018 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
175 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
LOW NOISE, HIGH RELIABILITY
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Gain-Min (Gp)
10 dB
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
9000 MHz
Compare BFR505TRL13 with alternatives