JAN2N3501
vs
JANTX2N3501L
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TO-39, 3 PIN
SIMILAR TO TO-5, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.21.00.95
JESD-609 Code
e0
e0
Qualification Status
Qualified
Qualified
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
TIN LEAD
Base Number Matches
5
1
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.3 A
Collector-Emitter Voltage-Max
150 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Reference Standard
MIL-19500/366K
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1150 ns
Turn-on Time-Max (ton)
115 ns
Compare JAN2N3501 with alternatives
Compare JANTX2N3501L with alternatives