JAN2N3501
vs
JANTX2N3501
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
BCY
Package Description
CASE 79-04, TO-39, 3 PIN
SIMILAR TO TO-5, 3 PIN
Pin Count
4
Manufacturer Package Code
CASE 79-04
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.3 A
0.3 A
Collector-Emitter Voltage-Max
150 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/366
MIL-19500/366K
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1150 ns
1150 ns
Turn-on Time-Max (ton)
115 ns
115 ns
Base Number Matches
11
13
Compare JAN2N3501 with alternatives
Compare JANTX2N3501 with alternatives