Part Details for JAN2N3501 by Microchip Technology Inc
Overview of JAN2N3501 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7735
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JAN2N3501 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $12.5100 | Buy Now |
DISTI #
1086-2348-ND
|
DigiKey | TRANS NPN 150V 0.3A TO39 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
43 In Stock |
|
$13.4600 | Buy Now |
DISTI #
JAN2N3501/TR
|
Avnet Americas | Trans GP BJT NPN 150V 0.3A 3-Pin TO-39 - Tape and Reel (Alt: JAN2N3501/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JAN2N3501
|
Avnet Americas | Trans GP BJT NPN 150V 0.3A 3-Pin TO-39 - Bulk (Alt: JAN2N3501) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0200 / $13.4600 | Buy Now |
DISTI #
494-JAN2N3501
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT _ TO-39 RoHS: Not Compliant | 53 |
|
$12.5100 / $13.4600 | Buy Now |
DISTI #
JAN2N3501
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
376 Alternates Available |
|
$13.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.2000 / $19.2400 | Buy Now | |
DISTI #
JAN2N3501/TR
|
Avnet Americas | Trans GP BJT NPN 150V 0.3A 3-Pin TO-39 - Tape and Reel (Alt: JAN2N3501/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JAN2N3501
|
Avnet Americas | Trans GP BJT NPN 150V 0.3A 3-Pin TO-39 - Bulk (Alt: JAN2N3501) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0200 / $13.4600 | Buy Now |
|
Ameya Holding Limited | TRANS NPN 150V 0.3A | 44 |
|
RFQ |
Part Details for JAN2N3501
JAN2N3501 CAD Models
JAN2N3501 Part Data Attributes:
|
JAN2N3501
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3501
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1150 ns | |
Turn-on Time-Max (ton) | 115 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for JAN2N3501
This table gives cross-reference parts and alternative options found for JAN2N3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | Motorola Semiconductor Products | JAN2N3501 vs JANS2N3501 |
JANTXV2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | JAN2N3501 vs JANTXV2N3501 |
JANTXV2N3501 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | Raytheon Semiconductor | JAN2N3501 vs JANTXV2N3501 |
JAN2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | JAN2N3501 vs JAN2N3501 |
2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | JAN2N3501 vs 2N3501 |
2N3501 | 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | JAN2N3501 vs 2N3501 |
2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N3501 vs 2N3501 |
2N3501L | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Commercial Components | JAN2N3501 vs 2N3501L |
2N3501 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | JAN2N3501 vs 2N3501 |
JAN2N3501L | 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN | Motorola Mobility LLC | JAN2N3501 vs JAN2N3501L |