JAN2N1777A vs TIC116D-S feature comparison

JAN2N1777A Powerex Power Semiconductors

Buy Now Datasheet

TIC116D-S Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWEREX INC BOURNS INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 15 mA 20 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 50 mA 40 mA
Leakage Current-Max 2 mA 2 mA
Non-Repetitive Pk On-state Cur 60 A 80 A
On-State Voltage-Max 1.8 V
On-state Current-Max 4700 A 5000 A
Operating Temperature-Max 155 °C 110 °C
Operating Temperature-Min -65 °C -40 °C
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Trigger Device Type SCR SCR
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer Bourns

Compare TIC116D-S with alternatives