JAN1N5802
vs
JANHCF1N5802
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.40
Application
ULTRA FAST RECOVERY POWER
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
S-XUUC-N1
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
1
Output Current-Max
2.5 A
2.5 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/477
Reverse Recovery Time-Max
0.025 µs
0.025 µs
Surface Mount
NO
YES
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Base Number Matches
11
2
Rohs Code
No
Part Package Code
DIE
Package Description
S-XUUC-N1
Pin Count
1
Forward Voltage-Max (VF)
0.875 V
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Rep Pk Reverse Voltage-Max
50 V
Terminal Finish
TIN LEAD
Compare JAN1N5802 with alternatives
Compare JANHCF1N5802 with alternatives