JANHCF1N5802
vs
JANKCF1N5802
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
SENSITRON SEMICONDUCTOR
Part Package Code
DIE
Package Description
S-XUUC-N1
R-XUUC-N1
Pin Count
1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
8541.10.00.40
Application
FAST RECOVERY
ULTRA FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
0.975 V
JESD-30 Code
S-XUUC-N1
S-XUUC-N1
JESD-609 Code
e0
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
2.5 A
1 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.025 µs
0.025 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Base Number Matches
2
2
Breakdown Voltage-Min
60 V
Non-rep Pk Forward Current-Max
35 A
Operating Temperature-Min
-65 °C
Reference Standard
MIL-PRF-19500;RH - 300K Rad(Si)
Reverse Current-Max
1 µA
Reverse Test Voltage
50 V
Compare JANHCF1N5802 with alternatives
Compare JANKCF1N5802 with alternatives