JAN1N5622 vs 1N5622TR feature comparison

JAN1N5622 General Instrument Corp

Buy Now Datasheet

1N5622TR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN E-PALF-W2
Reach Compliance Code unknown compliant
Category CO2 Kg 8.8 8.8
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 E-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/427
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Reverse Current-Max 0.5 µA
Reverse Test Voltage 1000 V
Terminal Finish TIN LEAD

Compare JAN1N5622 with alternatives

Compare 1N5622TR with alternatives