1N5622TR
vs
JANTX1N5622
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
GENERAL INSTRUMENT CORP
Package Description
E-PALF-W2
HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
E-XALF-W2
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ELLIPTICAL
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
1000 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
8
Additional Feature
METALLURGICALLY BONDED
Reference Standard
MIL-19500/427
Reverse Recovery Time-Max
2 µs
Compare 1N5622TR with alternatives
Compare JANTX1N5622 with alternatives